Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252010F-6R8M=P2 Power Inductor (SMD), 6.8 µH, Shielded, DFE252010F Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252010F-6R8M=P2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2871447RL
Cut Tape2871447
Product RangeDFE252010F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.600 (CNY1.808) |
| 250+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1500+ | CNY1.180 (CNY1.3334) |
| 3000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-6R8M=P2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2871447RL
Cut Tape2871447
Product RangeDFE252010F Series
Technical Datasheet
Inductance6.8µH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.1A
Product RangeDFE252010F Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Product Range
DFE252010F Series
DC Resistance Max
0.42ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
DC Current Rating
1.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
