Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252008U-2R2M=P2Copy
Order Code
Re-Reel2871422RL
Cut Tape2871422
Product RangeDFE252008U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.110 (CNY2.3843) |
| 250+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1500+ | CNY1.420 (CNY1.6046) |
| 3000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-2R2M=P2Copy
Order Code
Re-Reel2871422RL
Cut Tape2871422
Product RangeDFE252008U Series
Technical Datasheet
Inductance2.2µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1.5A
Product RangeDFE252008U Series
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE252008U Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.8mm
Self Resonant Frequency
-
DC Current Rating
1.5A
DC Resistance Max
0.15ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
