Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252008U-100M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871424RL
Cut Tape2871424
Product RangeDFE252008U Series
Your Part Number
2,004 In Stock
Need more?
2,004 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1500+ | CNY1.500 (CNY1.695) |
| 3000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008U-100M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2871424RL
Cut Tape2871424
Product RangeDFE252008U Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)1A
DC Current Rating600mA
Product RangeDFE252008U Series
Inductor Case / Package-
DC Resistance Max0.88ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Saturation Current (Isat)
1A
Product Range
DFE252008U Series
DC Resistance Max
0.88ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
