Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252008C-R47M=P2 Power Inductor (SMD), 470 nH, Shielded, 2.4 A, DFE252008C Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252008C-R47M=P2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2530056
Product RangeDFE252008C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 50+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1500+ | CNY1.300 (CNY1.469) |
| 3000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.15 (CNY15.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252008C-R47M=P2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2530056
Product RangeDFE252008C Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeDFE252008C Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE252008C Series
DC Resistance Max
0.06ohm
Product Length
2.5mm
Product Height
0.8mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
