Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252007F-2R2M=P2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2871435RL
Cut Tape2871435
Product RangeDFE252007F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.050 | CNY20.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY2.880 (CNY3.2544) |
| 250+ | CNY2.100 (CNY2.373) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1500+ | CNY1.360 (CNY1.5368) |
| 3000+ | CNY0.983 (CNY1.1108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252007F-2R2M=P2Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2871435RL
Cut Tape2871435
Product RangeDFE252007F Series
Technical Datasheet
Inductance2.2µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1.4A
Product RangeDFE252007F Series
Inductor Case / Package-
DC Resistance Max0.182ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height0.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE252007F Series
DC Resistance Max
0.182ohm
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
