Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R68M=P2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2871491RL
Cut Tape2871491
Product RangeDFE201612P_D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.540 (CNY2.8702) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1500+ | CNY1.730 (CNY1.9549) |
| 3000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612PD-R68M=P2Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2871491RL
Cut Tape2871491
Product RangeDFE201612P_D Series
Technical Datasheet
Inductance680nH
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating2.5A
Product RangeDFE201612P_D Series
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length2mm
Core MaterialIron
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Product Range
DFE201612P_D Series
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
1.2mm
Inductor Construction
Shielded
DC Current Rating
2.5A
DC Resistance Max
0.046ohm
Product Length
2mm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
