Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201612P-R47M=P2 Power Inductor (SMD), 470 nH, Shielded, 4.3 A, DFE201612P Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE201612P-R47M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530050
Product RangeDFE201612P Series
Your Part Number
2,245 In Stock
Need more?
2,245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1500+ | CNY0.953 (CNY1.0769) |
| 3000+ | CNY0.839 (CNY0.9481) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612P-R47M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530050
Product RangeDFE201612P Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeDFE201612P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE201612P Series
DC Resistance Max
0.033ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
4.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
