Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201612P-R24M=P2 Power Inductor (SMD), 240 nH, Shielded, 5.2 A, DFE201612P Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE201612P-R24M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530051
Product RangeDFE201612P Series
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.540 (CNY1.7402) |
| 50+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1500+ | CNY0.870 (CNY0.9831) |
| 3000+ | CNY0.805 (CNY0.9096) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612P-R24M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530051
Product RangeDFE201612P Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeDFE201612P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
DFE201612P Series
DC Resistance Max
0.023ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
5.2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
