Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201612P-1R5M=P2 Power Inductor (SMD), 1.5 µH, Shielded, 2.3 A, DFE201612P Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE201612P-1R5M=P2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2530054
Product RangeDFE201612P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1500+ | CNY0.953 (CNY1.0769) |
| 3000+ | CNY0.854 (CNY0.965) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201612P-1R5M=P2Copy
Manufacturer Standard Lead Time19 weeks
Order Code2530054
Product RangeDFE201612P Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeDFE201612P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE201612P Series
DC Resistance Max
0.095ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.3A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
