Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201610P-R47M=P2 Power Inductor (SMD), 470 nH, Shielded, 3.6 A, DFE201610P Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE201610P-R47M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530041
Product RangeDFE201610P Series
Your Part Number
16,129 In Stock
Need more?
16,129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1500+ | CNY1.090 (CNY1.2317) |
| 3000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201610P-R47M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530041
Product RangeDFE201610P Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeDFE201610P Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE201610P Series
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
-
Saturation Current (Isat)
3.6A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
