Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201610E-R24M=P2 Power Inductor (SMD), 240 nH, Shielded, 5.5 A, DFE201610E Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE201610E-R24M=P2Copy
Order Code
Re-Reel2776792RL
Cut Tape2776792
Product RangeDFE201610E Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201610E-R24M=P2Copy
Order Code
Re-Reel2776792RL
Cut Tape2776792
Product RangeDFE201610E Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeDFE201610E Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
DFE201610E Series
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
-
Saturation Current (Isat)
5.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
