Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201210U-1R5M=P2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871430RL
Cut Tape2871430
Product RangeDFE201210U Series
Your Part Number
1,216 In Stock
Need more?
1,216 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY1.860 (CNY2.1018) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.400 (CNY1.582) |
| 1500+ | CNY1.260 (CNY1.4238) |
| 3000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-1R5M=P2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2871430RL
Cut Tape2871430
Product RangeDFE201210U Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.6A
Saturation Current (Isat)1.6A
Product RangeDFE201210U Series
Inductor Case / Package-
DC Resistance Max0.138ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
DC Current Rating
1.6A
Product Range
DFE201210U Series
DC Resistance Max
0.138ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
