Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE18SAN1R0ME0LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2871418RL
Cut Tape2871418
Product RangeDFE18SAN_E0 Series
Your Part Number
4,415 In Stock
Need more?
4,415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.440 (CNY2.7572) |
| 250+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.650 (CNY1.8645) |
| 3000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE18SAN1R0ME0LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2871418RL
Cut Tape2871418
Product RangeDFE18SAN_E0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating1.6A
Saturation Current (Isat)2A
Product RangeDFE18SAN_E0 Series
Inductor Case / Package-
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
DC Current Rating
1.6A
Product Range
DFE18SAN_E0 Series
DC Resistance Max
0.144ohm
Core Material
Iron
Product Width
0.8mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
