
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.040 (CNY4.5652) |
| 10+ | CNY2.440 (CNY2.7572) |
| 25+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.900 (CNY2.147) |
| 250+ | CNY1.780 (CNY2.0114) |
Product Information
Product Overview
The DE2 series capacitors from Murata are IEC60384-14 class X1, Y2 safety standard certified lead type ceramic capacitors. These X/Y capacitors are used for AC line filters of switching power supply, AC adaptors and primary to secondary coupling. These capacitors are isolated between D to A of transless DAA modem and noise suppression. These capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature.
- Capacitance value range from 10pF to 10000pF
- Rated voltage range from 250VAC to 300VAC
- Capacitor diameter varies from 7mm to 14mm and are radial leaded
- Temperature characteristics are classified according to JIS standard
- Maximum operating temperature of 125°C
- Coated with a flame retardant epoxy resin (equivalent to UL94V-0)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Safety
Notes
Not Recommended for New Design
Technical Specifications
15pF
X1 / Y2
250V
Through Hole
DE2 Series
85°C
± 5%
250V
Radial Leaded
5mm
20°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
