Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE1E3RB102MA4BR01FCopy
Manufacturer Standard Lead Time46 weeks
Order Code2845479
Product RangeDE1 Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY3.720 (CNY4.2036) |
| 25+ | CNY3.610 (CNY4.0793) |
| 50+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.380 (CNY3.8194) |
| 250+ | CNY3.320 (CNY3.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1E3RB102MA4BR01FCopy
Manufacturer Standard Lead Time46 weeks
Order Code2845479
Product RangeDE1 Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeDE1 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
DE1E3RB102MA4BR01F is a DE1 series safety standard certified lead type disc ceramic capacitor for consumer electronics and industrial equipment.
- 10mm ±1mm lead space
- 0.6mm ±0.05mm lead diameter
- 8mm max outer dimension
- 6mm max thickness
- 25mm min lead length
- Operating temperature range from -40 to 125°C
- 1,000pF capacitance
- 1,500V DC rated voltage
- Capacitance tolerance is ±20%
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
DE1 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393
