Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE1E3KX102MA4BN01FCopy
Manufacturer Standard Lead Time25 weeks
Order Code2494149
Product RangeDE1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.780 (CNY3.1414) |
| 10+ | CNY1.690 (CNY1.9097) |
| 25+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.78 (CNY3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1E3KX102MA4BN01FCopy
Manufacturer Standard Lead Time25 weeks
Order Code2494149
Product RangeDE1 Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X250V
Voltage Rating Y250V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeDE1 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DE1 series capacitors from Murata are IEC60384-14 class X1, Y1 safety standard certified lead type ceramic capacitors. These X/Y capacitor used for AC line filters of switching power supply, AC adaptors and primary to secondary coupling. These capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature.
- Capacitance value range from 10pF to 4700pF
- Rated voltage range from 250VAC to 300VAC
- Capacitor diameter varies from 7mm to 12mm and are radial leaded
- Temperature characteristics are classified according to JIS standard
- Maximum operating temperature of 125°C
- Coated with a flame retardant epoxy resin (equivalent to UL94V-0)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Safety
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y1
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Product Range
DE1 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 20%
Voltage Rating X
250V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
