Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE16M0VH3C000R0Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4127528
Re-Reel4127622RL
Cut Tape4127622
Product RangeCSTNE_VH3C Series
Your Part Number
5,004 In Stock
6,000 more incoming. You can reserve stock now
600 Delivery in 3-4 Business Days(SG stock)
4,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.700 | CNY13.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.700 (CNY3.051) |
| 50+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1500+ | CNY1.720 (CNY1.9436) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.680 (CNY1.8984) |
| 9000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE16M0VH3C000R0Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel4127528
Re-Reel4127622RL
Cut Tape4127622
Product RangeCSTNE_VH3C Series
Technical Datasheet
Product RangeCSTNE_VH3C Series
Frequency16MHz
Resonant Frequency16MHz
No. of Pins3 Pin
Frequency Tolerance± 0.07%
Frequency Stability± 0.13%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSTNE_VH3C Series
Resonant Frequency
16MHz
Frequency Tolerance
± 0.07%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
16MHz
No. of Pins
3 Pin
Frequency Stability
± 0.13%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
