Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoBNX029-01LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471175RL
Cut Tape3471175
Product RangeEMIFIL BNX Series
Your Part Number
573 In Stock
Need more?
573 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.220 | CNY46.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.220 (CNY52.2286) |
| 10+ | CNY37.690 (CNY42.5897) |
| 50+ | CNY32.750 (CNY37.0075) |
| 100+ | CNY30.770 (CNY34.7701) |
| 200+ | CNY27.800 (CNY31.414) |
| 400+ | CNY24.830 (CNY28.0579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBNX029-01LCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3471175RL
Cut Tape3471175
Product RangeEMIFIL BNX Series
Technical Datasheet
Filter ApplicationsAmusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Voltage Rating6.3V
Current Rating20A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeEMIFIL BNX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
EMIFIL BNX Series
Voltage Rating
6.3V
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
