Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31SN500SZ1L Ferrite Bead, 1206 [3216 Metric], 50 ohm, 12 A, EMIFIL BLM31SN Series, 1600 µohm, ± 12.5ohm](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31SN500SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3471169RL
Cut Tape3471169
Product RangeEMIFIL BLM31SN Series
Your Part Number
41,166 In Stock
18,000 more incoming. You can reserve stock now
602 Delivery in 3-4 Business Days(SG stock)
40,564 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY1.760 (CNY1.9888) |
| 250+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.030 (CNY1.1639) |
| 3000+ | CNY0.878 (CNY0.9921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31SN500SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3471169RL
Cut Tape3471169
Product RangeEMIFIL BLM31SN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating12A
Product RangeEMIFIL BLM31SN Series
DC Resistance Max1600µohm
Impedance Tolerance± 12.5ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
12A
DC Resistance Max
1600µohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
50ohm
Product Range
EMIFIL BLM31SN Series
Impedance Tolerance
± 12.5ohm
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
