Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31PG391SN1L Ferrite Bead, 1206 [3216 Metric], 390 ohm, 2 A, EMIFIL BLM31PG Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31PG391SN1LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape2672839
Cut Tape2672839RL
Product RangeEMIFIL BLM31PG Series
Your Part Number
16,115 In Stock
6,000 more incoming. You can reserve stock now
16,115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.911 (CNY1.0294) |
| 1500+ | CNY0.808 (CNY0.913) |
| 3000+ | CNY0.704 (CNY0.7955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31PG391SN1LCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape2672839
Cut Tape2672839RL
Product RangeEMIFIL BLM31PG Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance390ohm
DC Current Rating2A
Product RangeEMIFIL BLM31PG Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
0.05ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
390ohm
Product Range
EMIFIL BLM31PG Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BLM31PG391SN1L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
