Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31PG330SZ1L Ferrite Bead, 1206 [3216 Metric], 33 ohm, 6 A, EMIFIL BLM31PG Series, 9000 µohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31PG330SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3352932
Product RangeEMIFIL BLM31PG Series
Your Part Number
2,975 In Stock
Need more?
2,975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY11.680 (CNY13.1984) |
| 250+ | CNY9.680 (CNY10.9384) |
| 500+ | CNY8.680 (CNY9.8084) |
| 1500+ | CNY8.010 (CNY9.0513) |
| 3000+ | CNY7.500 (CNY8.475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY66.70 (CNY75.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31PG330SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3352932
Product RangeEMIFIL BLM31PG Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance33ohm
DC Current Rating6A
Product RangeEMIFIL BLM31PG Series
DC Resistance Max9000µohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
9000µohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
33ohm
Product Range
EMIFIL BLM31PG Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
