Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31PG121SH1L Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3.5 A, EMIFIL BLM31PG Series, 0.02 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31PG121SH1LCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443260RL
Cut Tape2443260
Product RangeEMIFIL BLM31PG Series
Your Part Number
23,087 In Stock
66,000 more incoming. You can reserve stock now
23,087 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.490 | CNY17.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.390 (CNY1.5707) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1500+ | CNY0.870 (CNY0.9831) |
| 3000+ | CNY0.853 (CNY0.9639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31PG121SH1LCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443260RL
Cut Tape2443260
Product RangeEMIFIL BLM31PG Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating3.5A
Product RangeEMIFIL BLM31PG Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BLM31P series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM31P series can be used in high current circuits due to its low DC resistance.
- -55 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
EMIFIL BLM31PG Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
