Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31KN601SZ1L Ferrite Bead, 1206 [3216 Metric], 600 ohm, 2.9 A, EMIFIL BLM31KN Series, 0.038 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31KN601SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3351098
Product RangeEMIFIL BLM31KN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY0.891 (CNY1.0068) |
| 2500+ | CNY0.874 (CNY0.9876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.35 (CNY19.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31KN601SZ1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3351098
Product RangeEMIFIL BLM31KN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2.9A
Product RangeEMIFIL BLM31KN Series
DC Resistance Max0.038ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.9A
DC Resistance Max
0.038ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
EMIFIL BLM31KN Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
