Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM31KN601BH1L Ferrite Bead, 1206 [3216 Metric], 600 ohm, 2 A, EMIFIL BLM31KN Series, 0.038 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM31KN601BH1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2871334RL
Cut Tape2871334
Product RangeEMIFIL BLM31KN Series
Your Part Number
665 In Stock
4,984 more incoming. You can reserve stock now
665 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.680 | CNY23.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY2.470 (CNY2.7911) |
| 250+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM31KN601BH1LCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2871334RL
Cut Tape2871334
Product RangeEMIFIL BLM31KN Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2A
Product RangeEMIFIL BLM31KN Series
DC Resistance Max0.038ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
0.038ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
EMIFIL BLM31KN Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
