Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21SP471SH1D Ferrite Bead, 0805 [2012 Metric], 470 ohm, 2.5 A, EMIFIL BLM21SP Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21SP471SH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227835RL
Cut Tape3227835
Product RangeEMIFIL BLM21SP Series
Your Part Number
6,690 In Stock
Need more?
6,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.820 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.938 (CNY1.0599) |
| 1000+ | CNY0.918 (CNY1.0373) |
| 2000+ | CNY0.898 (CNY1.0147) |
| 4000+ | CNY0.878 (CNY0.9921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21SP471SH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227835RL
Cut Tape3227835
Product RangeEMIFIL BLM21SP Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance470ohm
DC Current Rating2.5A
Product RangeEMIFIL BLM21SP Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
470ohm
Product Range
EMIFIL BLM21SP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
