Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21SP111SH1D Ferrite Bead, 0805 [2012 Metric], 110 ohm, 5 A, EMIFIL BLM21SP Series, 0.013 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21SP111SH1DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901678RL
Cut Tape2901678
Product RangeEMIFIL BLM21SP Series
Your Part Number
5,940 In Stock
32,000 more incoming. You can reserve stock now
1,940 Next business day delivery available(Shanghai stock)
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.680 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.915 (CNY1.0339) |
| 1000+ | CNY0.901 (CNY1.0181) |
| 2000+ | CNY0.887 (CNY1.0023) |
| 4000+ | CNY0.872 (CNY0.9854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21SP111SH1DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2901678RL
Cut Tape2901678
Product RangeEMIFIL BLM21SP Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance110ohm
DC Current Rating5A
Product RangeEMIFIL BLM21SP Series
DC Resistance Max0.013ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.013ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
110ohm
Product Range
EMIFIL BLM21SP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
