Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21SP111BH1D Ferrite Bead, 0805 [2012 Metric], 110 ohm, 5 A, EMIFIL BLM21SP Series, 0.013 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21SP111BH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227827RL
Cut Tape3227827
Product RangeEMIFIL BLM21SP Series
Your Part Number
5,075 In Stock
8,000 more incoming. You can reserve stock now
1,075 Delivery in 3-4 Business Days(SG stock)
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.100 | CNY21.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2000+ | CNY1.150 (CNY1.2995) |
| 4000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21SP111BH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227827RL
Cut Tape3227827
Product RangeEMIFIL BLM21SP Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance110ohm
DC Current Rating5A
Product RangeEMIFIL BLM21SP Series
DC Resistance Max0.013ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
0.013ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
110ohm
Product Range
EMIFIL BLM21SP Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
