Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21PG601SH1D Ferrite Bead, 0805 [2012 Metric], 600 ohm, 1.4 A, BLM Series, 0.14 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21PG601SH1DCopy
Manufacturer Standard Lead Time26 weeks
Order Code4550130
Product RangeBLM Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.847 (CNY0.9571) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1000+ | CNY0.435 (CNY0.4916) |
| 2000+ | CNY0.378 (CNY0.4271) |
| 4000+ | CNY0.321 (CNY0.3627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.47 (CNY9.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21PG601SH1DCopy
Manufacturer Standard Lead Time26 weeks
Order Code4550130
Product RangeBLM Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating1.4A
Product RangeBLM Series
DC Resistance Max0.14ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1.4A
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
BLM Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
