Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18TG601TN1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 200 mA, EMIFIL BLM18TG Series, 0.45 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/111504805-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18TG601TN1DCopy
Order Code
Re-Reel1115050RL
Cut Tape1115050
Product RangeEMIFIL BLM18TG Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18TG601TN1DCopy
Order Code
Re-Reel1115050RL
Cut Tape1115050
Product RangeEMIFIL BLM18TG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeEMIFIL BLM18TG Series
DC Resistance Max0.45ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for BLM18TG601TN1D
1 Product Found
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.45ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
EMIFIL BLM18TG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624
