Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18TG121TN1D Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, EMIFIL BLM18TG Series, 0.25 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/111504805-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18TG121TN1DCopy
Order Code1115048
Product RangeEMIFIL BLM18TG Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18TG121TN1DCopy
Order Code1115048
Product RangeEMIFIL BLM18TG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating200mA
Product RangeEMIFIL BLM18TG Series
DC Resistance Max0.25ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.25ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
EMIFIL BLM18TG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
