Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18SN220TH1D Ferrite Bead, 0603 [1608 Metric], 22 ohm, 8 A, EMIFIL BLM18SN Series, 4000 µohm, ± 7ohm](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18SN220TH1DCopy
Manufacturer Standard Lead Time45 weeks
Order Code3351077
Product RangeEMIFIL BLM18SN Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.534 (CNY0.6034) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 2000+ | CNY0.417 (CNY0.4712) |
| 4000+ | CNY0.359 (CNY0.4057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18SN220TH1DCopy
Manufacturer Standard Lead Time45 weeks
Order Code3351077
Product RangeEMIFIL BLM18SN Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance22ohm
DC Current Rating8A
Product RangeEMIFIL BLM18SN Series
DC Resistance Max4000µohm
Impedance Tolerance± 7ohm
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
8A
DC Resistance Max
4000µohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
22ohm
Product Range
EMIFIL BLM18SN Series
Impedance Tolerance
± 7ohm
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
