Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KG601WH1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, EMIFIL BLM18KG Series, 0.18 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18KG601WH1DCopy
Order Code
Re-Reel3288805RL
Cut Tape3288805
Product RangeEMIFIL BLM18KG Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KG601WH1DCopy
Order Code
Re-Reel3288805RL
Cut Tape3288805
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating1A
Product RangeEMIFIL BLM18KG Series
DC Resistance Max0.18ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1A
DC Resistance Max
0.18ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
EMIFIL BLM18KG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
