Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KG121WH1D Ferrite Bead, 0603 [1608 Metric], 120 ohm, 1.5 A, EMIFIL BLM18KG Series, 0.055 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18KG121WH1DCopy
Manufacturer Standard Lead Time23 weeks
Order Code3288801
Product RangeEMIFIL BLM18KG Series
Your Part Number
1,103 In Stock
Need more?
1,103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.614 (CNY0.6938) |
| 500+ | CNY0.535 (CNY0.6046) |
| 1000+ | CNY0.505 (CNY0.5706) |
| 2000+ | CNY0.495 (CNY0.5594) |
| 4000+ | CNY0.485 (CNY0.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.47 (CNY8.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KG121WH1DCopy
Manufacturer Standard Lead Time23 weeks
Order Code3288801
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating1.5A
Product RangeEMIFIL BLM18KG Series
DC Resistance Max0.055ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.055ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
EMIFIL BLM18KG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
