Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KG101WH1D Ferrite Bead, 0603 [1608 Metric], 100 ohm, 1.5 A, EMIFIL BLM18KG Series, 0.055 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18KG101WH1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3288800RL
Cut Tape3288800
Product RangeEMIFIL BLM18KG Series
Your Part Number
7,175 In Stock
Need more?
7,175 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.747 | CNY7.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.747 (CNY0.8441) |
| 100+ | CNY0.614 (CNY0.6938) |
| 500+ | CNY0.535 (CNY0.6046) |
| 1000+ | CNY0.505 (CNY0.5706) |
| 2000+ | CNY0.495 (CNY0.5594) |
| 4000+ | CNY0.485 (CNY0.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KG101WH1DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3288800RL
Cut Tape3288800
Product RangeEMIFIL BLM18KG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance100ohm
DC Current Rating1.5A
Product RangeEMIFIL BLM18KG Series
DC Resistance Max0.055ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.055ohm
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
EMIFIL BLM18KG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
