![MURATA BLM18HG601SN1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 200 mA, EMIFIL BLM18HG Series, 1 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.100 | CNY11.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.762 (CNY0.8611) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.442 (CNY0.4995) |
| 4000+ | CNY0.373 (CNY0.4215) |
Product Information
Product Overview
The Murata BLM18HG series are EMIFIL chip ferrite beads for suppressing high frequency noise in GHz band general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18HG series has a modified internal electrode structure that minimizes stray capacitance and increases the effective frequency range. These ferrite beads realize high impedance at 1GHz and are suitable for noise suppression from 500MHz to GHz range. The impedance value of BLM18HG is about three times as large as that of A/B type at 1GHz.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Magnetic shielded structure minimizes crosstalk
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
200mA
1ohm
1.6mm
0.8mm
-55°C
-
600ohm
EMIFIL BLM18HG Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
