Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18DN381SH1D Ferrite Bead, 0603 [1608 Metric], 380 ohm, 850 mA, EMIFIL BLM18DN Series, 0.325 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18DN381SH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227811RL
Cut Tape3227811
Product RangeEMIFIL BLM18DN Series
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.740 | CNY17.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.653 (CNY0.7379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18DN381SH1DCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3227811RL
Cut Tape3227811
Product RangeEMIFIL BLM18DN Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance380ohm
DC Current Rating850mA
Product RangeEMIFIL BLM18DN Series
DC Resistance Max0.325ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
850mA
DC Resistance Max
0.325ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
380ohm
Product Range
EMIFIL BLM18DN Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
