Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18BD252BH1D Ferrite Bead, 0603 [1608 Metric], 2.5 kohm, 150 mA, EMIFIL BLM18BD Series, 1.5 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18BD252BH1DCopy
Manufacturer Standard Lead Time40 weeks
Order Code3352770
Product RangeEMIFIL BLM18BD Series
Your Part Number
9,950 In Stock
Need more?
9,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.644 (CNY0.7277) |
| 100+ | CNY0.450 (CNY0.5085) |
| 500+ | CNY0.350 (CNY0.3955) |
| 1000+ | CNY0.307 (CNY0.3469) |
| 2000+ | CNY0.266 (CNY0.3006) |
| 4000+ | CNY0.239 (CNY0.2701) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18BD252BH1DCopy
Manufacturer Standard Lead Time40 weeks
Order Code3352770
Product RangeEMIFIL BLM18BD Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance2.5kohm
DC Current Rating150mA
Product RangeEMIFIL BLM18BD Series
DC Resistance Max1.5ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
2.5kohm
Product Range
EMIFIL BLM18BD Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
