![MURATA BLM18BD221SN1D Ferrite Bead, 0603 [1608 Metric], 220 ohm, 200 mA, EMIFIL BLM18BD Series, 0.45 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.541 | CNY5.41 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.541 (CNY0.6113) |
| 100+ | CNY0.380 (CNY0.4294) |
| 500+ | CNY0.300 (CNY0.339) |
| 1000+ | CNY0.268 (CNY0.3028) |
| 2000+ | CNY0.236 (CNY0.2667) |
| 4000+ | CNY0.203 (CNY0.2294) |
Product Information
Product Overview
The Murata BLM18BD series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18BD series can minimize attenuation of the signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
200mA
0.45ohm
1.6mm
0.8mm
-55°C
-
220ohm
EMIFIL BLM18BD Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BLM18BD221SN1D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
