![MURATA BLM18AG331SN1D Ferrite Bead, 0603 [1608 Metric], 330 ohm, 500 mA, EMIFIL BLM18AG Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.445 | CNY4.45 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.445 (CNY0.5028) |
| 100+ | CNY0.307 (CNY0.3469) |
| 500+ | CNY0.259 (CNY0.2927) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 2000+ | CNY0.191 (CNY0.2158) |
| 4000+ | CNY0.171 (CNY0.1932) |
Product Information
Product Overview
The Murata BLM18AG series are EMIFIL chip ferrite beads for suppressing high frequency noise in general signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM18AG series ferrite beads generates impedance from relatively low frequencies, therefore they are effectively used for noise suppression in wide frequency range (30MHz to several hundred MHz).
- EIA 0603 standard chip size
- Miniaturized ferrite beads
- Effective at low impedance line
- Available in selective impedance range values at 100MHz
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
0603 [1608 Metric]
500mA
0.3ohm
1.6mm
0.8mm
-55°C
-
330ohm
EMIFIL BLM18AG Series
± 25%
0.8mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
