Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18AG121SH1D Ferrite Bead, 0603 [1608 Metric], 120 ohm, 500 mA, EMIFIL BLM18AG Series, 0.18 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18AG121SH1DCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443234RL
Cut Tape2443234
Product RangeEMIFIL BLM18AG Series
Your Part Number
11,045 In Stock
16,000 more incoming. You can reserve stock now
11,045 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.533 | CNY5.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.533 (CNY0.6023) |
| 100+ | CNY0.380 (CNY0.4294) |
| 500+ | CNY0.332 (CNY0.3752) |
| 1000+ | CNY0.292 (CNY0.330) |
| 2000+ | CNY0.252 (CNY0.2848) |
| 4000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18AG121SH1DCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443234RL
Cut Tape2443234
Product RangeEMIFIL BLM18AG Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating500mA
Product RangeEMIFIL BLM18AG Series
DC Resistance Max0.18ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
500mA
DC Resistance Max
0.18ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
EMIFIL BLM18AG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BLM18AG121SH1D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
