Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15PX600BH1D Ferrite Bead, 0402 [1005 Metric], 60 ohm, 2.5 A, EMIFIL BLM15PX Series, 0.032 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15PX600BH1DCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4236010RL
Cut Tape4236010
Product RangeEMIFIL BLM15PX Series
Your Part Number
1,910 In Stock
Need more?
1,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.040 | CNY20.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.060 (CNY1.1978) |
| 2500+ | CNY0.915 (CNY1.0339) |
| 5000+ | CNY0.756 (CNY0.8543) |
| 10000+ | CNY0.741 (CNY0.8373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15PX600BH1DCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4236010RL
Cut Tape4236010
Product RangeEMIFIL BLM15PX Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance60ohm
DC Current Rating2.5A
Product RangeEMIFIL BLM15PX Series
DC Resistance Max0.032ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.032ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
60ohm
Product Range
EMIFIL BLM15PX Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
