Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15PX331SH1D Ferrite Bead, 0402 [1005 Metric], 330 ohm, 1.2 A, EMIFIL BLM15PX Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15PX331SH1DCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4236025RL
Cut Tape4236025
Product RangeEMIFIL BLM15PX Series
Your Part Number
2,078 In Stock
20,000 more incoming. You can reserve stock now
2,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.610 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.814 (CNY0.9198) |
| 2500+ | CNY0.719 (CNY0.8125) |
| 5000+ | CNY0.580 (CNY0.6554) |
| 10000+ | CNY0.569 (CNY0.643) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15PX331SH1DCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4236025RL
Cut Tape4236025
Product RangeEMIFIL BLM15PX Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance330ohm
DC Current Rating1.2A
Product RangeEMIFIL BLM15PX Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.2A
DC Resistance Max
0.15ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
330ohm
Product Range
EMIFIL BLM15PX Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
