Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15PG100SN1D Ferrite Bead, 0402 [1005 Metric], 10 ohm, 1 A, EMIFIL BLM15PG Series, 0.025 ohm](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15PG100SN1DCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2443233RL
Cut Tape2443233
Product RangeEMIFIL BLM15PG Series
Your Part Number
2,718 In Stock
60,000 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
2,717 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.477 | CNY4.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.477 (CNY0.539) |
| 100+ | CNY0.330 (CNY0.3729) |
| 500+ | CNY0.261 (CNY0.2949) |
| 2500+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.174 (CNY0.1966) |
| 10000+ | CNY0.148 (CNY0.1672) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15PG100SN1DCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2443233RL
Cut Tape2443233
Product RangeEMIFIL BLM15PG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance10ohm
DC Current Rating1A
Product RangeEMIFIL BLM15PG Series
DC Resistance Max0.025ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1A
DC Resistance Max
0.025ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
EMIFIL BLM15PG Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
