Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15HD102SH1D Ferrite Bead, 0402 [1005 Metric], 1 kohm, 250 mA, EMIFIL BLM15HD Series, 1.25 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15HD102SH1DCopy
Manufacturer Standard Lead Time41 weeks
Order Code3352652
Product RangeEMIFIL BLM15HD Series
Your Part Number
7,080 In Stock
Need more?
7,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.428 (CNY0.4836) |
| 2500+ | CNY0.382 (CNY0.4317) |
| 5000+ | CNY0.283 (CNY0.3198) |
| 10000+ | CNY0.278 (CNY0.3141) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15HD102SH1DCopy
Manufacturer Standard Lead Time41 weeks
Order Code3352652
Product RangeEMIFIL BLM15HD Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating250mA
Product RangeEMIFIL BLM15HD Series
DC Resistance Max1.25ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
250mA
DC Resistance Max
1.25ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM15HD Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
