Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15BX121SN1D Ferrite Bead, 0402 [1005 Metric], 120 ohm, 600 mA, EMIFIL BLM15BX Series, 0.17 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15BX121SN1DCopy
Manufacturer Standard Lead Time40 weeks
Order Code3352625
Product RangeEMIFIL BLM15BX Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.341 (CNY0.3853) |
| 100+ | CNY0.242 (CNY0.2735) |
| 500+ | CNY0.170 (CNY0.1921) |
| 2500+ | CNY0.149 (CNY0.1684) |
| 5000+ | CNY0.128 (CNY0.1446) |
| 10000+ | CNY0.107 (CNY0.1209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.41 (CNY3.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15BX121SN1DCopy
Manufacturer Standard Lead Time40 weeks
Order Code3352625
Product RangeEMIFIL BLM15BX Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120ohm
DC Current Rating600mA
Product RangeEMIFIL BLM15BX Series
DC Resistance Max0.17ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
600mA
DC Resistance Max
0.17ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
EMIFIL BLM15BX Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
