![MURATA BLM15BA220SN1D Ferrite Bead, 0402 [1005 Metric], 22 ohm, 300 mA, EMIFIL BLM15BA Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.344 | CNY3.44 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.344 (CNY0.3887) |
| 100+ | CNY0.245 (CNY0.2768) |
| 500+ | CNY0.192 (CNY0.217) |
| 2500+ | CNY0.169 (CNY0.191) |
| 5000+ | CNY0.123 (CNY0.139) |
| 10000+ | CNY0.100 (CNY0.113) |
Product Information
Product Overview
The BLM15B series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15B series can minimize attenuation of the signal waveform due to its sharp impedance characteristics. Various impedance are available to match signal frequency.
- -55 to 125°C Operating temperature range
Applications
Signal Processing
Technical Specifications
0402 [1005 Metric]
300mA
0.3ohm
1mm
0.5mm
-55°C
-
22ohm
EMIFIL BLM15BA Series
± 25%
0.5mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
