Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15AG700SN1D Ferrite Bead, 0402 [1005 Metric], 70 ohm, 500 mA, EMIFIL BLM15AG Series, 0.15 ohm](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15AG700SN1DCopy
Manufacturer Standard Lead Time37 weeks
Order Code1515763
Product RangeEMIFIL BLM15AG Series
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.364 (CNY0.4113) |
| 100+ | CNY0.261 (CNY0.2949) |
| 500+ | CNY0.209 (CNY0.2362) |
| 2500+ | CNY0.183 (CNY0.2068) |
| 5000+ | CNY0.140 (CNY0.1582) |
| 10000+ | CNY0.122 (CNY0.1379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.64 (CNY4.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15AG700SN1DCopy
Manufacturer Standard Lead Time37 weeks
Order Code1515763
Product RangeEMIFIL BLM15AG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance70ohm
DC Current Rating500mA
Product RangeEMIFIL BLM15AG Series
DC Resistance Max0.15ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
0.15ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
70ohm
Product Range
EMIFIL BLM15AG Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BLM15AG700SN1D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
