Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15AG102SZ1D Ferrite Bead, 0402 [1005 Metric], 1 kohm, 300 mA, EMIFIL BLM15AG Series, 0.65 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1781089-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15AG102SZ1DCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3471065RL
Cut Tape3471065
Product RangeEMIFIL BLM15AG Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.459 | CNY4.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.459 (CNY0.5187) |
| 100+ | CNY0.322 (CNY0.3639) |
| 500+ | CNY0.249 (CNY0.2814) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 5000+ | CNY0.167 (CNY0.1887) |
| 10000+ | CNY0.148 (CNY0.1672) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15AG102SZ1DCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel3471065RL
Cut Tape3471065
Product RangeEMIFIL BLM15AG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating300mA
Product RangeEMIFIL BLM15AG Series
DC Resistance Max0.65ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.65ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM15AG Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
