Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM15AG102SH1D Ferrite Bead, 0402 [1005 Metric], 1 kohm, 200 mA, EMIFIL BLM15AG Series, 1 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM15AG102SH1DCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443219RL
Cut Tape2443219
Product RangeEMIFIL BLM15AG Series
Your Part Number
3,474 In Stock
20,000 more incoming. You can reserve stock now
3,474 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.501 | CNY5.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.501 (CNY0.5661) |
| 100+ | CNY0.356 (CNY0.4023) |
| 500+ | CNY0.275 (CNY0.3108) |
| 2500+ | CNY0.244 (CNY0.2757) |
| 5000+ | CNY0.179 (CNY0.2023) |
| 10000+ | CNY0.147 (CNY0.1661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15AG102SH1DCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel2443219RL
Cut Tape2443219
Product RangeEMIFIL BLM15AG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeEMIFIL BLM15AG Series
DC Resistance Max1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM15AG Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BLM15AG102SH1D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
