Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM03HG102SH1D Ferrite Bead, 0201 [0603 Metric], 1 kohm, 125 mA, EMIFIL BLM03HG Series, 2.6 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3678413-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM03HG102SH1DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678445RL
Cut Tape3678445
Product RangeEMIFIL BLM03HG Series
Your Part Number
15,274 In Stock
Need more?
15,274 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.080 | CNY20.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.450 (CNY1.6385) |
| 500+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY0.930 (CNY1.0509) |
| 7500+ | CNY0.793 (CNY0.8961) |
| 15000+ | CNY0.778 (CNY0.8791) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03HG102SH1DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678445RL
Cut Tape3678445
Product RangeEMIFIL BLM03HG Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance1kohm
DC Current Rating125mA
Product RangeEMIFIL BLM03HG Series
DC Resistance Max2.6ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
125mA
DC Resistance Max
2.6ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
EMIFIL BLM03HG Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
